
EALP03RDAOA0 | |
---|---|
DigiKey Part Number | EALP03RDAOA0-ND |
Manufacturer | |
Manufacturer Product Number | EALP03RDAOA0 |
Description | LED ORANGE CLEAR 3MM T/H |
Customer Reference | |
Detailed Description | Orange 615nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
EDA/CAD Models | EALP03RDAOA0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 621nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 5.50mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.0.17085 | Fr.512.55 |
Unit Price without VAT: | Fr.0.17085 |
---|---|
Unit Price with VAT: | Fr.0.18469 |