
EAST1616RGBA0 | |
|---|---|
DigiKey Part Number | 1080-1511-2-ND - Tape & Reel (TR) 1080-1511-1-ND - Cut Tape (CT) 1080-1511-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EAST1616RGBA0 |
Description | LED RGB CLEAR 4SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 620nm Red, 523nm Green, 470nm Blue LED Indication - Discrete 2V Red, 3.3V Green, 3.3V Blue 0606 (1616 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | EAST1616RGBA0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Common Anode | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2V Red, 3.3V Green, 3.3V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm Red, 518nm Green, 468nm Blue | |
Features | - | |
Package / Case | 0606 (1616 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.60mm W | |
Height (Max) | 0.50mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 |
| 10 | Fr.0.37800 | Fr.3.78 |
| 100 | Fr.0.27430 | Fr.27.43 |
| 500 | Fr.0.22810 | Fr.114.05 |
| 1,000 | Fr.0.21290 | Fr.212.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.20000 | Fr.400.00 |
| 4,000 | Fr.0.18905 | Fr.756.20 |
| 6,000 | Fr.0.18343 | Fr.1,100.58 |
| 10,000 | Fr.0.17709 | Fr.1,770.90 |
| 14,000 | Fr.0.17332 | Fr.2,426.48 |
| 20,000 | Fr.0.16964 | Fr.3,392.80 |
| Unit Price without VAT: | Fr.0.54000 |
|---|---|
| Unit Price with VAT: | Fr.0.58374 |




