
25-21/GVC-CJ1K2AX/2T | |
|---|---|
DigiKey Part Number | 1080-25-21/GVC-CJ1K2AX/2TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 25-21/GVC-CJ1K2AX/2T |
Description | LED GREEN CLEAR 2SMD |
Customer Reference | |
Detailed Description | Green 564nm LED Indication - Discrete 1.85V 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | - | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 2mA | |
Viewing Angle | 60° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 568nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 1.20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | Fr.0.07524 | Fr.451.44 |
| Unit Price without VAT: | Fr.0.07524 |
|---|---|
| Unit Price with VAT: | Fr.0.08133 |

