Image for ELT3063 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELT3063

DigiKey Part Number
ELT3063-ND
Manufacturer
Manufacturer Product Number
ELT3063
Description
OPTOISOLATOR 5KV TRIAC 1CH 4-DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 4-DIP
Datasheet
 Datasheet
EDA/CAD Models
ELT3063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - LED Trigger (Ift) (Max)
5mA
Manufacturer
Everlight Electronics Co Ltd
Current - Hold (Ih)
280µA (Typ)
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.5V (Max)
Part Status
Active
Current - DC Forward (If) (Max)
60 mA
Output Type
Triac
Operating Temperature
-55°C ~ 100°C
Zero Crossing Circuit
Yes
Mounting Type
Through Hole
Number of Channels
1
Package / Case
4-DIP (0.300", 7.62mm)
Voltage - Isolation
5000Vrms
Supplier Device Package
4-DIP
Voltage - Off State
600 V
Approval Agency
cUL, Demko, Fimko, Nemko, Semko, UL
Static dV/dt (Min)
1kV/µs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
300Fr.0.50590Fr.151.77
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.0.50590
Unit Price with VAT:Fr.0.54688