MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Quad I/O 133 MHz 7 ns 8-DFN (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EM032LXQADG13IS2R

DigiKey Part Number
819-EM032LXQADG13IS2RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
EM032LXQADG13IS2R
Description
IC RAM 32MBIT XSPI 8DFN
Customer Reference
Detailed Description
MRAM (Magnetoresistive RAM) Memory IC 32Mbit SPI - Quad I/O 133 MHz 7 ns 8-DFN (6x8)
Datasheet
 Datasheet
EDA/CAD Models
EM032LXQADG13IS2R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
MRAM (Magnetoresistive RAM)
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
7 ns
Voltage - Supply
1.65V ~ 2V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-DFN (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.27.43863Fr.54,877.26
Manufacturers Standard Package
Unit Price without VAT:Fr.27.43863
Unit Price with VAT:Fr.29.66116