



FDV304P-EV | |
|---|---|
DigiKey Part Number | 5272-FDV304P-EVTR-ND - Tape & Reel (TR) 5272-FDV304P-EVCT-ND - Cut Tape (CT) 5272-FDV304P-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDV304P-EV |
Description | MOSFET P-CH 25V SOT23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 9.4 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 954 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.24000 | Fr.0.24 |
| 10 | Fr.0.14800 | Fr.1.48 |
| 100 | Fr.0.09250 | Fr.9.25 |
| 500 | Fr.0.06828 | Fr.34.14 |
| 1,000 | Fr.0.06042 | Fr.60.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.05042 | Fr.151.26 |
| 6,000 | Fr.0.04537 | Fr.272.22 |
| 9,000 | Fr.0.04280 | Fr.385.20 |
| 15,000 | Fr.0.03990 | Fr.598.50 |
| 21,000 | Fr.0.03818 | Fr.801.78 |
| 30,000 | Fr.0.03651 | Fr.1,095.30 |
| 75,000 | Fr.0.03285 | Fr.2,463.75 |
| 150,000 | Fr.0.03059 | Fr.4,588.50 |
| Unit Price without VAT: | Fr.0.24000 |
|---|---|
| Unit Price with VAT: | Fr.0.25944 |

