
2SB1132 | |
|---|---|
DigiKey Part Number  | 5272-2SB1132TR-ND - Tape & Reel (TR) 5272-2SB1132CT-ND - Cut Tape (CT) 5272-2SB1132DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 2SB1132  | 
Description  | TRANS PNP 32V 1A SOT-89  | 
Manufacturer Standard Lead Time  | 1 Weeks  | 
Customer Reference  | |
Detailed Description  | Bipolar (BJT) Transistor PNP 32 V 1 A 150MHz 500 mW Surface Mount SOT-89  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Transistor Type  | ||
Current - Collector (Ic) (Max)  | 1 A  | |
Voltage - Collector Emitter Breakdown (Max)  | 32 V  | |
Vce Saturation (Max) @ Ib, Ic  | 500mV @ 50mA, 500mA  | |
Current - Collector Cutoff (Max)  | 500nA (ICBO)  | |
DC Current Gain (hFE) (Min) @ Ic, Vce  | 82 @ 100mA, 3V  | |
Power - Max  | 500 mW  | |
Frequency - Transition  | 150MHz  | |
Operating Temperature  | 150°C (TJ)  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | TO-243AA  | |
Supplier Device Package  | SOT-89  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.41000 | Fr.0.41 | 
| 10 | Fr.0.25100 | Fr.2.51 | 
| 100 | Fr.0.15940 | Fr.15.94 | 
| 500 | Fr.0.11972 | Fr.59.86 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.10690 | Fr.106.90 | 
| 2,000 | Fr.0.09609 | Fr.192.18 | 
| 3,000 | Fr.0.09057 | Fr.271.71 | 
| 5,000 | Fr.0.08437 | Fr.421.85 | 
| 7,000 | Fr.0.08069 | Fr.564.83 | 
| 10,000 | Fr.0.07712 | Fr.771.20 | 
| 25,000 | Fr.0.06927 | Fr.1,731.75 | 
| 50,000 | Fr.0.06442 | Fr.3,221.00 | 
| 100,000 | Fr.0.06250 | Fr.6,250.00 | 
| Unit Price without VAT: | Fr.0.41000 | 
|---|---|
| Unit Price with VAT: | Fr.0.44321 | 

