
SMF5.0CA | |
|---|---|
DigiKey Part Number | 5272-SMF5.0CATR-ND - Tape & Reel (TR) 5272-SMF5.0CACT-ND - Cut Tape (CT) 5272-SMF5.0CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF5.0CA |
Description | TVS DIODE 5VWM 9.2VC SOD123FL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 9.2V Clamp 21.7A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 21.7A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 6.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 9.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.37000 | Fr.0.37 |
| 10 | Fr.0.22400 | Fr.2.24 |
| 100 | Fr.0.14090 | Fr.14.09 |
| 500 | Fr.0.10520 | Fr.52.60 |
| 1,000 | Fr.0.09365 | Fr.93.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.07895 | Fr.236.85 |
| 6,000 | Fr.0.07154 | Fr.429.24 |
| 9,000 | Fr.0.06776 | Fr.609.84 |
| 15,000 | Fr.0.06351 | Fr.952.65 |
| 21,000 | Fr.0.06099 | Fr.1,280.79 |
| 30,000 | Fr.0.05855 | Fr.1,756.50 |
| Unit Price without VAT: | Fr.0.37000 |
|---|---|
| Unit Price with VAT: | Fr.0.39997 |

