Bipolar (BJT) Transistor PNP 250 V 16 A 4MHz 230 W Through Hole TO-264
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJL21195G

DigiKey Part Number
5272-MJL21195G-ND
Manufacturer
Manufacturer Product Number
MJL21195G
Description
TRANS PNP 250V 16A TO-264
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 250 V 16 A 4MHz 230 W Through Hole TO-264
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
10µA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
20 @ 8A, 5V
Packaging
Tube
Power - Max
230 W
Part Status
Active
Frequency - Transition
4MHz
Transistor Type
Operating Temperature
150°C (TJ)
Current - Collector (Ic) (Max)
16 A
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
250 V
Package / Case
TO-264-3, TO-264AA
Vce Saturation (Max) @ Ib, Ic
4V @ 3.2A, 16A
Supplier Device Package
TO-264
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 100
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.3.67000Fr.3.67
25Fr.2.09760Fr.52.44
100Fr.1.72260Fr.172.26
500Fr.1.42226Fr.711.13
1,000Fr.1.32583Fr.1,325.83
2,000Fr.1.31457Fr.2,629.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.67000
Unit Price with VAT:Fr.3.96727