LINOS Tube System C Diaphragm 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G061652000

DigiKey Part Number
1601-G061652000-ND
Manufacturer
Manufacturer Product Number
G061652000
Description
DIAPHRAGM 10MM OD/30MM ID/15MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LINOS Tube System C Diaphragm 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
10mm
Manufacturer
Excelitas Technologies
Outer Diameter
30mm
Series
Inner Diameter
15mm
Packaging
Box
Boreholes
M1.6
Part Status
Active
Base Product Number
Type
Diaphragm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.62.32000Fr.62.32
Manufacturers Standard Package
Unit Price without VAT:Fr.62.32000
Unit Price with VAT:Fr.67.36792