
G061654000 | |
|---|---|
DigiKey Part Number | 1601-G061654000-ND |
Manufacturer | |
Manufacturer Product Number | G061654000 |
Description | DIAPHRAGM 17MM OD/25MM ID/12MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | - Diaphragm 17mm |
Datasheet | Datasheet |
Category | Length 17mm |
Manufacturer Excelitas Technologies | Outer Diameter 25mm |
Packaging Box | Inner Diameter 12mm |
Part Status Active | Boreholes M1.6 |
Type Diaphragm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.100.49000 | Fr.100.49 |
| Unit Price without VAT: | Fr.100.49000 |
|---|---|
| Unit Price with VAT: | Fr.108.62969 |

