
MULTISENSOR DEMO KIT 2070 | |
|---|---|
DigiKey Part Number | 1601-1010-ND |
Manufacturer | |
Manufacturer Product Number | MULTISENSOR DEMO KIT 2070 |
Description | DEMO KIT DIGIPYRO SENSORS TO USB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | DigiPyro® DigiPyro® Motion, Pyroelectric, PIR (Passive Infrared) Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Excelitas Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | DigiPyro® | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.70.74000 | Fr.70.74 |
| Unit Price without VAT: | Fr.70.74000 |
|---|---|
| Unit Price with VAT: | Fr.76.46994 |








