CX18M-000000-N5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CX18M-000000-N5A
CX18M-000000-N5A

CX18S-000000-N1B

DigiKey Part Number
633-CX18S-000000-N1B-ND
Manufacturer
Manufacturer Product Number
CX18S-000000-N1B
Description
CONFIG POWER CHASSIS 1800W 6 SLO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1800 W 6 Slot AC DC Configurable Power Supply Chassis
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EXCELSYS / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
User Configuration
-
Type
Standard
Number of Positions
6
Voltage - Input
85 ~ 264 VAC, 120 ~ 300 VDC
Power (Watts)
1800 W
Voltage - Isolation
4 kV
Efficiency
91%
Features
5V, 4.7A Auxilary Output
Operating Temperature
-40°C ~ 70°C (With Derating)
Size / Dimension
10.31" L x 5.00" W (262.0mm x 127.0mm)
Height
1.60" (40.6mm)
Approval Agency
CE
Input Connector
IEC 320-C14
Current - Leakage
600 µA
Cooling Type
Fan - Standard Airflow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.374.54000Fr.374.54
5Fr.346.25200Fr.1,731.26
10Fr.334.73600Fr.3,347.36
Manufacturers Standard Package
Unit Price without VAT:Fr.374.54000
Unit Price with VAT:Fr.404.87774