15A-GW-ET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15A-GW-ET

DigiKey Part Number
2827-15A-GW-ET-ND
Manufacturer
Manufacturer Product Number
15A-GW-ET
Description
TWEEZERS - CUTTING - ANGULATED -
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tweezers ESD Safe Cutter End Cutter 5.00" (127.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Excelta Corporation
Series
-
Packaging
Tube
Part Status
Active
Features
ESD Safe
Tip Style
Cutter
Tip Type
End Cutter
Tip Shape
Angled
Length - Overall
5.00" (127.0mm)
Pattern Number
-
Material
Carbon Steel
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.106.40000Fr.106.40
5Fr.98.62200Fr.493.11
10Fr.95.45300Fr.954.53
25Fr.91.42160Fr.2,285.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.106.40000
Unit Price with VAT:Fr.115.01840