453-00117R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

453-00117C

DigiKey Part Number
776-453-00117C-ND
Manufacturer
Manufacturer Product Number
453-00117C
Description
RF TXRX MOD BLUETOOTH WIFISMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac/ax, Bluetooth v5.4 Transceiver Module 2.4GHz, 5GHz, 6GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
8-DPSK, 64-QAM, 256-QAM, 1024-QAM, BPSK, GFSK
Frequency
2.4GHz, 5GHz, 6GHz
Data Rate
1.2Gbps
Power - Output
102dBm
Sensitivity
-107dBm
Serial Interfaces
GPIO, I2S, PCM, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
CYW55573MIWBGT
Memory Size
2MB ROM, 512kB SRAM
Voltage - Supply
3.13V ~ 3.47V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
108-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Strip
QuantityUnit PriceExt Price
250Fr.22.40016Fr.5,600.04
Manufacturers Standard Package
Unit Price without VAT:Fr.22.40016
Unit Price with VAT:Fr.24.21457