New at DigiKey
8MM_SMARC_SOM_1R16E_NX611_1M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8MM_SMARC_SOM_4R16E_NX611_1M

DigiKey Part Number
2851-8MM_SMARC_SOM_4R16E_NX611_1M-ND
Manufacturer
Manufacturer Product Number
8MM_SMARC_SOM_4R16E_NX611_1M
Description
SMARC SOM: I.MX8M MINI QUAD / 4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Single Board Computer 400MHz, 1.8GHz Core RAM ARM® Cortex®-A53, ARM® Cortex®-M4
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ezurio
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-M4
Speed
400MHz, 1.8GHz
Size / Dimension
3.228" L x 1.969" W (82.00mm x 50.00mm)
Operating Temperature
0°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tray
QuantityUnit PriceExt Price
105Fr.100.43133Fr.10,545.29
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.100.43133
Unit Price with VAT:Fr.108.56627