
12.94375 | |
|---|---|
DigiKey Part Number | 4983-12.94375TR-ND - Tape & Reel (TR) 4983-12.94375CT-ND - Cut Tape (CT) 4983-12.94375DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 12.94375 |
Description | CERAMIC SMD 4 PAD OSCILLATOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 19.6608 MHz | |
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 6mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.18000 | Fr.1.18 |
| 10 | Fr.1.02700 | Fr.10.27 |
| 25 | Fr.0.97200 | Fr.24.30 |
| 50 | Fr.0.93160 | Fr.46.58 |
| 100 | Fr.0.89300 | Fr.89.30 |
| 250 | Fr.0.84452 | Fr.211.13 |
| 500 | Fr.0.80958 | Fr.404.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.77613 | Fr.776.13 |
| 2,000 | Fr.0.74408 | Fr.1,488.16 |
| 3,000 | Fr.0.72595 | Fr.2,177.85 |
| 5,000 | Fr.0.70376 | Fr.3,518.80 |
| 7,000 | Fr.0.68952 | Fr.4,826.64 |
| 10,000 | Fr.0.67476 | Fr.6,747.60 |
| Unit Price without VAT: | Fr.1.18000 |
|---|---|
| Unit Price with VAT: | Fr.1.27558 |

