



2512065007Y3 | |
|---|---|
DigiKey Part Number | 1934-1392-2-ND - Tape & Reel (TR) 1934-1392-1-ND - Cut Tape (CT) 1934-1392-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2512065007Y3 |
Description | FERRITE BEAD 50 OHM 1206 5LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2512065007Y3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 50 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.12000 | Fr.0.12 |
| 10 | Fr.0.08500 | Fr.0.85 |
| 25 | Fr.0.07400 | Fr.1.85 |
| 50 | Fr.0.06620 | Fr.3.31 |
| 100 | Fr.0.05930 | Fr.5.93 |
| 250 | Fr.0.05084 | Fr.12.71 |
| 500 | Fr.0.04506 | Fr.22.53 |
| 1,000 | Fr.0.03970 | Fr.39.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.02846 | Fr.85.38 |
| 6,000 | Fr.0.02760 | Fr.165.60 |
| Unit Price without VAT: | Fr.0.12000 |
|---|---|
| Unit Price with VAT: | Fr.0.12972 |



