

2508051817Y0 | |
---|---|
DigiKey Part Number | 1934-1475-2-ND - Tape & Reel (TR) 1934-1475-1-ND - Cut Tape (CT) 1934-1475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2508051817Y0 |
Description | FERRITE BEAD 180 OHM 0805 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 2508051817Y0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.08000 | Fr.0.08 |
10 | Fr.0.04900 | Fr.0.49 |
25 | Fr.0.04240 | Fr.1.06 |
50 | Fr.0.03820 | Fr.1.91 |
100 | Fr.0.03420 | Fr.3.42 |
250 | Fr.0.02952 | Fr.7.38 |
500 | Fr.0.02628 | Fr.13.14 |
1,000 | Fr.0.02327 | Fr.23.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.0.01221 | Fr.48.84 |
8,000 | Fr.0.01061 | Fr.84.88 |
12,000 | Fr.0.01047 | Fr.125.64 |
Unit Price without VAT: | Fr.0.08000 |
---|---|
Unit Price with VAT: | Fr.0.08648 |