



2743005111 | |
|---|---|
cms-digikey-product-number | 1934-1552-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 2743005111 |
cms-description | FERRITE BEAD 103 OHM AXIAL 1LN |
cms-customer-reference | |
cms-detailed-description | 103 Ohms @ 100 MHz 1 Ferrite Bead Axial |
Datasheet | Datasheet |
cms-eda-cad-models | 2743005111 Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 103 Ohms @ 100 MHz | |
Current Rating (Max) | - | |
DC Resistance (DCR) (Max) | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | Axial | |
Mounting Type | Through Hole | |
Height (Max) | - | |
Size / Dimension | 0.138" Dia x 0.236" L (3.50mm x 6.00mm) | |
Features | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.09500 | Fr.0.95 |
| 25 | Fr.0.08240 | Fr.2.06 |
| 50 | Fr.0.07400 | Fr.3.70 |
| 100 | Fr.0.06610 | Fr.6.61 |
| 250 | Fr.0.05656 | Fr.14.14 |
| 500 | Fr.0.05004 | Fr.25.02 |
| 1,000 | Fr.0.04398 | Fr.43.98 |
| 5,000 | Fr.0.03600 | Fr.180.00 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |

