
ACS70311LOKATX-001B5-C | |
|---|---|
DigiKey Part Number | 620-ACS70311LOKATX-001B5-CTR-ND - Tape & Reel (TR) 620-ACS70311LOKATX-001B5-CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ACS70311LOKATX-001B5-C |
Description | LINEAR HALL-EFFECT SENSOR 4-SIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Allegro MicroSystems | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply (Max) | 15mA | |
Current - Output (Max) | 10mA | |
Resolution | - | |
Bandwidth | 240kHz | |
Operating Temperature | -40°C ~ 150°C | |
Features | Programmable, Temperature Compensated | |
Supplier Device Package | 4-SIP | |
Mounting Type | Through Hole | |
Package / Case | 4-SSIP Formed Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.72000 | Fr.3.72 |
| 10 | Fr.2.83000 | Fr.28.30 |
| 25 | Fr.2.60560 | Fr.65.14 |
| 100 | Fr.2.36030 | Fr.236.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | Fr.2.18251 | Fr.982.13 |
| 900 | Fr.2.12269 | Fr.1,910.42 |
| 1,350 | Fr.2.09271 | Fr.2,825.16 |
| 2,250 | Fr.2.05953 | Fr.4,633.94 |
| 3,150 | Fr.2.04013 | Fr.6,426.41 |
| Unit Price without VAT: | Fr.3.72000 |
|---|---|
| Unit Price with VAT: | Fr.4.02132 |

