


FDB3632 | |
|---|---|
DigiKey Part Number | FDB3632TR-ND - Tape & Reel (TR) FDB3632CT-ND - Cut Tape (CT) FDB3632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDB3632 |
Description | MOSFET N-CH 100V 12A/80A D2PAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Ta), 80A (Tc) 310W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | FDB3632 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 80A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 6000 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 310W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.97000 | Fr.2.97 |
| 10 | Fr.2.01500 | Fr.20.15 |
| 100 | Fr.1.52940 | Fr.152.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | Fr.1.15056 | Fr.920.45 |
| 1,600 | Fr.1.13060 | Fr.1,808.96 |
| Unit Price without VAT: | Fr.2.97000 |
|---|---|
| Unit Price with VAT: | Fr.3.21057 |










