

FDG6306P | |
|---|---|
DigiKey Part Number | FDG6306PTR-ND - Tape & Reel (TR) FDG6306PCT-ND - Cut Tape (CT) FDG6306PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDG6306P |
Description | MOSFET 2P-CH 20V 0.6A SC88 |
Customer Reference | |
Detailed Description | Mosfet Array 20V 600mA 300mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
EDA/CAD Models | FDG6306P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 600mA | |
Rds On (Max) @ Id, Vgs | 420mOhm @ 600mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 114pF @ 10V | |
Power - Max | 300mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-88 (SC-70-6) | |
Base Product Number |


