
FOD2712AR2 | |
|---|---|
DigiKey Part Number | FOD2712AR2TR-ND - Tape & Reel (TR) FOD2712AR2CT-ND - Cut Tape (CT) FOD2712AR2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FOD2712AR2 |
Description | OPTOISO 2.5KV 1CH TRANS 8-SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 2500Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FOD2712AR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 2500Vrms | |
Current Transfer Ratio (Min) | 100% @ 10mA | |
Current Transfer Ratio (Max) | 200% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.5V (Max) | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.23000 | Fr.1.23 |
| 10 | Fr.0.87400 | Fr.8.74 |
| 100 | Fr.0.65790 | Fr.65.79 |
| 500 | Fr.0.56258 | Fr.281.29 |
| 1,000 | Fr.0.53144 | Fr.531.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.0.49743 | Fr.1,243.58 |
| 5,000 | Fr.0.47624 | Fr.2,381.20 |
| 7,500 | Fr.0.46539 | Fr.3,490.43 |
| 12,500 | Fr.0.45315 | Fr.5,664.38 |
| 17,500 | Fr.0.44588 | Fr.7,802.90 |
| Unit Price without VAT: | Fr.1.23000 |
|---|---|
| Unit Price with VAT: | Fr.1.32963 |



