
FSA3357K8X | |
|---|---|
DigiKey Part Number | FSA3357K8XTR-ND - Tape & Reel (TR) FSA3357K8XCT-ND - Cut Tape (CT) FSA3357K8XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA3357K8X |
Description | IC SWITCH SP3T X 1 15OHM US8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 3:1 15Ohm US8 |
Datasheet | Datasheet |
EDA/CAD Models | FSA3357K8X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP3T | |
Multiplexer/Demultiplexer Circuit | 3:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 15Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 6.5ns, 3.7ns | |
-3db Bandwidth | 200MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 3.6pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -60dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.17600 | Fr.1.76 |
| 25 | Fr.0.15600 | Fr.3.90 |
| 100 | Fr.0.13430 | Fr.13.43 |
| 250 | Fr.0.12396 | Fr.30.99 |
| 500 | Fr.0.11770 | Fr.58.85 |
| 1,000 | Fr.0.11255 | Fr.112.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.10619 | Fr.318.57 |
| 6,000 | Fr.0.10308 | Fr.618.48 |
| 9,000 | Fr.0.10153 | Fr.913.77 |
| 15,000 | Fr.0.09980 | Fr.1,497.00 |
| 21,000 | Fr.0.09879 | Fr.2,074.59 |
| 30,000 | Fr.0.09782 | Fr.2,934.60 |
| 75,000 | Fr.0.09573 | Fr.7,179.75 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |


