KA78L05AIMTF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 9,924
Unit Price: Fr.0.28000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 6,861
Unit Price: Fr.0.10000
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 223,098
Unit Price: Fr.0.15000
Datasheet
SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-89

KA78L05AIMTF

DigiKey Part Number
KA78L05AIMTFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KA78L05AIMTF
Description
IC REG LINEAR 5V 100MA SOT89-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
KA78L05AIMTF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
5.5 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable