DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ5V0CA

DigiKey Part Number
SMBJ5V0CATR-ND - Tape & Reel (TR)
SMBJ5V0CACT-ND - Cut Tape (CT)
SMBJ5V0CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ5V0CA
Description
TVS DIODE 5VWM 9.2VC DO214AA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9.2V Clamp 65.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ5V0CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
65.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,974
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.39000Fr.0.39
10Fr.0.30100Fr.3.01
100Fr.0.18560Fr.18.56
500Fr.0.15832Fr.79.16
1,000Fr.0.11680Fr.116.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.08950Fr.268.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.39000
Unit Price with VAT:Fr.0.42159