TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

FDD3860

DigiKey Part Number
FDD3860TR-ND - Tape & Reel (TR)
FDD3860CT-ND - Cut Tape (CT)
FDD3860DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD3860
Description
MOSFET N-CH 100V 6.2A DPAK
Customer Reference
Detailed Description
N-Channel 100 V 6.2A (Ta) 3.1W (Ta), 69W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
FDD3860 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
36mOhm @ 5.9A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1740 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,958
Check for Additional Incoming Stock
Last Time Buy Date: 1/1/2026
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.23000Fr.1.23
10Fr.0.82400Fr.8.24
100Fr.0.57040Fr.57.04
500Fr.0.46958Fr.234.79
1,000Fr.0.42928Fr.429.28
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Unit Price without VAT:Fr.1.23000
Unit Price with VAT:Fr.1.32963