TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252AA
TO-252AA

FDD4141

DigiKey Part Number
FDD4141TR-ND - Tape & Reel (TR)
FDD4141CT-ND - Cut Tape (CT)
FDD4141DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD4141
Description
MOSFET P-CH 40V 10.8A/50A DPAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 10.8A (Ta), 50A (Tc) 2.4W (Ta), 69W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
12.3mOhm @ 12.7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2775 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 69W (Tc)
Operating Temperature
-55°C ~ 155°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,826
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.16000Fr.1.16
10Fr.0.73100Fr.7.31
100Fr.0.48550Fr.48.55
500Fr.0.38008Fr.190.04
1,000Fr.0.34617Fr.346.17
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.0.30944Fr.773.60
5,000Fr.0.29184Fr.1,459.20
Manufacturers Standard Package
Unit Price without VAT:Fr.1.16000
Unit Price with VAT:Fr.1.25396