Similar

FDG6322C | |
|---|---|
DigiKey Part Number | FDG6322CTR-ND - Tape & Reel (TR) FDG6322CCT-ND - Cut Tape (CT) FDG6322CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDG6322C |
Description | MOSFET N/P-CH 25V 0.22A SC88 |
Customer Reference | |
Detailed Description | Mosfet Array 25V 220mA, 410mA 300mW Surface Mount SC-88 (SC-70-6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Manufacturer onsemi | Gate Charge (Qg) (Max) @ Vgs 0.4nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 9.5pF @ 10V |
Part Status Obsolete | Power - Max 300mW |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 6-TSSOP, SC-88, SOT-363 |
Drain to Source Voltage (Vdss) 25V | Supplier Device Package SC-88 (SC-70-6) |
Current - Continuous Drain (Id) @ 25°C 220mA, 410mA | Base Product Number |
Rds On (Max) @ Id, Vgs 4Ohm @ 220mA, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTJD4105CT1G | onsemi | 0 | NTJD4105CT1GOSCT-ND | Fr.0.33000 | Similar |
| US6M2TR | Rohm Semiconductor | 9,330 | US6M2CT-ND | Fr.0.87000 | Similar |












