
FMFL1005 | |
|---|---|
DigiKey Part Number | 5328-FMFL1005-ND |
Manufacturer | |
Manufacturer Product Number | FMFL1005 |
Description | BANDPASS FILTER 14-14.8GHZ SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14.4GHz Center Frequency Band Pass RF Filter (Radio Frequency) 800MHz Bandwidth 1.5dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency | 14.4GHz Center | |
Bandwidth | 800MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.5dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 1.850" L x 0.500" W (47.00mm x 12.70mm) | |
Height (Max) | 0.479" (12.15mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.726.94000 | Fr.726.94 |
| Unit Price without VAT: | Fr.726.94000 |
|---|---|
| Unit Price with VAT: | Fr.785.82214 |

