
FM51MP1010 | |
|---|---|
DigiKey Part Number | 5328-FM51MP1010-ND |
Manufacturer | |
Manufacturer Product Number | FM51MP1010 |
Description | ANTENNA NMO MOUNT698 MHZ-2.7 GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Module NMO Base Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.699GHz | |
Frequency Range | 698MHz ~ 2.7GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 100 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Base Mount | |
Height (Max) | 3.600" (91.44mm) | |
Applications | General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.81.08000 | Fr.81.08 |
| 10 | Fr.67.92500 | Fr.679.25 |
| 25 | Fr.64.63960 | Fr.1,615.99 |
| 100 | Fr.61.02910 | Fr.6,102.91 |
| Unit Price without VAT: | Fr.81.08000 |
|---|---|
| Unit Price with VAT: | Fr.87.64748 |

