FMAT4009-06 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: Fr.735.72000
Datasheet
FMAT4009-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAT4009-06

DigiKey Part Number
5328-FMAT4009-06-ND
Manufacturer
Manufacturer Product Number
FMAT4009-06
Description
FXD ATTN PLUG-JACK 2.92MM 1.4
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 40 GHz 50 Ohms 10W 2.92mm In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
Attenuation Value
6dB
Frequency Range
0 Hz ~ 40 GHz
Power (Watts)
10W
Impedance
50 Ohms
Package / Case
2.92mm In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes