
FM9856B/SF-20 | |
---|---|
DigiKey Part Number | 5328-FM9856B/SF-20-ND |
Manufacturer | |
Manufacturer Product Number | FM9856B/SF-20 |
Description | WG ANTENNA WG COAX ADAPT WR-90- |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA General Purpose Horn SMA Female Waveguide Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 10.3GHz | |
Frequency Range | 8.2GHz ~ 12.4GHz | |
Antenna Type | Horn | |
Number of Bands | 1 | |
VSWR | 1.3 | |
Return Loss | - | |
Gain | 20dBi | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Female | |
Ingress Protection | - | |
Mounting Type | Waveguide Mount | |
Height (Max) | 3.620" (91.95mm) | |
Applications | General Purpose |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.1,552.45000 | Fr.1,552.45 |
Unit Price without VAT: | Fr.1,552.45000 |
---|---|
Unit Price with VAT: | Fr.1,678.19845 |