FM51OM1053
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM51OM1053

DigiKey Part Number
5328-FM51OM1053-ND
Manufacturer
Manufacturer Product Number
FM51OM1053
Description
ANTENNA TYPE N PLUG 3.3 MHZ-4.2
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Whip, Straight N Type Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
Wide Band
Frequency (Center/Band)
3.75GHz
Frequency Range
3.3GHz ~ 4.2GHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2
Return Loss
-
Gain
11dBi
Power - Max
50 W
Features
Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m
Termination
N Type Male
Ingress Protection
IP67
Mounting Type
Connector Mount
Height (Max)
23.900" (607.06mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.112.59000Fr.112.59
10Fr.95.16200Fr.951.62
25Fr.90.81160Fr.2,270.29
Manufacturers Standard Package
Unit Price without VAT:Fr.112.59000
Unit Price with VAT:Fr.121.70979