SCE18010505-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCE18010505-36

DigiKey Part Number
5328-SCE18010505-36-ND
Manufacturer
Manufacturer Product Number
SCE18010505-36
Description
CBL ASSY TYPE NPLUG-TYPE NPLUG 3
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to N-Type 0.320" OD Coaxial Cable 36.00" (914.40mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Obsolete
Style
N-Type to N-Type
1st Connector
N-Type Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
N-Type Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
0.320" OD Coaxial Cable
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
18 GHz
Color
Silver
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.