Parametric Equivalent
Parametric Equivalent

FMCA1287-200CM | |
|---|---|
DigiKey Part Number  | 5328-FMCA1287-200CM-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FMCA1287-200CM  | 
Description  | COAX CBL SMA TO N-TYPE 6.6'  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Assembly Coaxial SMA to N-Type LL335i 78.7" (2.0m) 6.6'  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fairview Microwave  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Style  | SMA to N-Type  | |
1st Connector  | SMA Plug, Right Angle  | |
1st Contact Gender  | Male  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
1st Connector Mounting Feature  | -  | |
2nd Connector  | N-Type Plug  | |
2nd Contact Gender  | Male  | |
2nd Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Mounting Feature  | -  | |
Length  | 78.7" (2.0m) 6.6'  | |
Cable Type  | LL335i  | |
Cable Impedance  | 50 Ohms  | |
Connector Impedance  | 50 Ohms  | |
Overall Impedance  | 50 Ohms  | |
Frequency - Max  | 18 GHz  | |
Color  | Green  | |
Features  | -  | |
Operating Temperature  | -55°C ~ 125°C  | |
Ingress Protection  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.479.14000 | Fr.479.14 | 
| Unit Price without VAT: | Fr.479.14000 | 
|---|---|
| Unit Price with VAT: | Fr.517.95034 | 



