Parametric Equivalent

FMCA2606/GR-72 | |
|---|---|
DigiKey Part Number  | 5328-FMCA2606/GR-72-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FMCA2606/GR-72  | 
Description  | COAX CBL 1.0/2.3 TO 1.0/2.3 6'  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 Belden 4694R 72.0" (1.8m) 6.0'  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fairview Microwave  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Style  | 1.0/2.3 to 1.0/2.3  | |
1st Connector  | 1.0/2.3 Plug  | |
1st Contact Gender  | Male  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
1st Connector Mounting Feature  | -  | |
2nd Connector  | 1.0/2.3 Plug  | |
2nd Contact Gender  | Male  | |
2nd Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Mounting Feature  | -  | |
Length  | 72.0" (1.8m) 6.0'  | |
Cable Type  | Belden 4694R  | |
Cable Impedance  | 75 Ohms  | |
Connector Impedance  | 75 Ohms  | |
Overall Impedance  | 75 Ohms  | |
Frequency - Max  | 12 GHz  | |
Color  | Green  | |
Features  | -  | |
Operating Temperature  | -30°C ~ 75°C  | |
Ingress Protection  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.50.18000 | Fr.50.18 | 
| Unit Price without VAT: | Fr.50.18000 | 
|---|---|
| Unit Price with VAT: | Fr.54.24458 | 


