FMCA2678/VL-12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMCA2678/VL-120

DigiKey Part Number
5328-FMCA2678/VL-120-ND
Manufacturer
Manufacturer Product Number
FMCA2678/VL-120
Description
COAX CBL 1.0/2.3 TO 1.0/2.3 10'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.0/2.3 to 1.0/2.3 Belden 1694A 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
Style
1.0/2.3 to 1.0/2.3
1st Connector
1.0/2.3 Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
1.0/2.3 Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
120.0" (3.0m) 10.0'
Cable Type
Belden 1694A
Cable Impedance
75 Ohms
Connector Impedance
75 Ohms
Overall Impedance
75 Ohms
Frequency - Max
6 GHz
Color
Violet
Features
-
Operating Temperature
-20°C ~ 75°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.77.30000Fr.77.30
Manufacturers Standard Package
Unit Price without VAT:Fr.77.30000
Unit Price with VAT:Fr.83.56130