Parametric Equivalent
Parametric Equivalent

FMCA2801-200CM | |
|---|---|
DigiKey Part Number  | 5328-FMCA2801-200CM-ND  | 
Manufacturer  | |
Manufacturer Product Number  | FMCA2801-200CM  | 
Description  | COAX CBL 4.3/10 TO 4.3/10 6.6'  | 
Customer Reference  | |
Detailed Description  | Cable Assembly Coaxial 4.3/10 to 4.3/10 Hand Formable .141 78.7" (2.0m) 6.6'  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Fairview Microwave  | |
Series  | -  | |
Packaging  | Bag  | |
Part Status  | Active  | |
Style  | 4.3/10 to 4.3/10  | |
1st Connector  | 4.3/10 Plug, Right Angle  | |
1st Contact Gender  | Male  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
1st Connector Mounting Feature  | -  | |
2nd Connector  | 4.3/10 Plug  | |
2nd Contact Gender  | Male  | |
2nd Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Mounting Feature  | -  | |
Length  | 78.7" (2.0m) 6.6'  | |
Cable Type  | Hand Formable .141  | |
Cable Impedance  | 50 Ohms  | |
Connector Impedance  | 50 Ohms  | |
Overall Impedance  | 50 Ohms  | |
Frequency - Max  | 6 GHz  | |
Color  | -  | |
Features  | -  | |
Operating Temperature  | -55°C ~ 90°C  | |
Ingress Protection  | -  | 



