Parametric Equivalent

FMCA2831-50CM | |
|---|---|
DigiKey Part Number | 5328-FMCA2831-50CM-ND |
Manufacturer | |
Manufacturer Product Number | FMCA2831-50CM |
Description | COAX CBL 3.5MM TO 3.5MM 19.6" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 3.5mm to 3.5mm Hand Formable .141 19.69" (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | 3.5mm to 3.5mm | |
1st Connector | 3.5mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 3.5mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 19.69" (500.00mm) | |
Cable Type | Hand Formable .141 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 34 GHz | |
Color | - | |
Features | - | |
Operating Temperature | - | |
Ingress Protection | - |


