Parametric Equivalent

| FMCA3088-60 | |
|---|---|
| DigiKey Part Number | 5328-FMCA3088-60-ND | 
| Manufacturer | |
| Manufacturer Product Number | FMCA3088-60 | 
| Description | COAX CABLE BMA TO BMA 5' | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial BMA to BMA Hand Formable .047 60.0" (1.5m) 5.0' | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Fairview Microwave | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Active | |
| Style | BMA to BMA | |
| 1st Connector | BMA Jack | |
| 1st Contact Gender | Female | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | BMA Jack | |
| 2nd Contact Gender | Female | |
| 2nd Connector Mounting Type | Panel Mount | |
| 2nd Connector Mounting Feature | Flange | |
| Length | 60.0" (1.5m) 5.0' | |
| Cable Type | Hand Formable .047 | |
| Cable Impedance | 50 Ohms | |
| Connector Impedance | 50 Ohms | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 20 GHz | |
| Color | - | |
| Features | - | |
| Operating Temperature | -40°C ~ 105°C | |
| Ingress Protection | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland