
FMTR1012 | |
|---|---|
DigiKey Part Number | 5328-FMTR1012-ND |
Manufacturer | |
Manufacturer Product Number | FMTR1012 |
Description | TERM JACK TYPE N 1.5 VSWR |
Customer Reference | |
Detailed Description | Terminator Coax Connector Jack, Female Socket N Type 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Style | N Type | |
Connector Type | Jack, Female Socket | |
Frequency - Max | 500 MHz | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Body Finish | Nickel | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | Brass | |
Dielectric Material | - |

