
FMVC019 | |
|---|---|
DigiKey Part Number | 5328-FMVC019-ND |
Manufacturer | |
Manufacturer Product Number | FMVC019 |
Description | VOLT CONTROL OSC 10GHZ-11GHZ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.5GHz Center Frequency 0 V ~ 11 V Voltage Controlled Oscillator 4 -1, +3 dBm -40 2nd Harmonic Typ (dBc) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Frequency Range | 10 ~ 11GHz | |
Frequency - Center | 10.5GHz | |
Voltage - Supply | 12V | |
Tuning Voltage (VDC) | 0 V ~ 11 V | |
2nd Harmonic, Typ (dBc) | -40 | |
Icc Max | 18mA | |
Pushing (MHz/V) | 290 | |
Power (dBm) | 4 -1, +3 | |
Phase Noise Typ (dBc/Hz) | -72 | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.173" L x 0.173" W (4.40mm x 4.40mm) | |
Height | 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.99.62000 | Fr.99.62 |
| Unit Price without VAT: | Fr.99.62000 |
|---|---|
| Unit Price with VAT: | Fr.107.68922 |

