
| SA2090 | |
|---|---|
| DigiKey Part Number | 5328-SA2090-ND | 
| Manufacturer | |
| Manufacturer Product Number | SA2090 | 
| Description | VAR ATTN SMA JACK-SMA JACK 0-2 G | 
| Customer Reference | |
| Detailed Description | RF Attenuators 5dB ~ 95dB 0 Hz ~ 2 GHz 50 Ohms 5W Module, SMA Connectors | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Fairview Microwave | |
| Series | - | |
| Packaging | Bag | |
| Part Status | Obsolete | |
| Attenuation Value | 5dB ~ 95dB | |
| Frequency Range | 0 Hz ~ 2 GHz | |
| Power (Watts) | 5W | |
| Impedance | 50 Ohms | |
| Package / Case | Module, SMA Connectors | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland