
SA18T5W-20 | |
---|---|
DigiKey Part Number | 5328-SA18T5W-20-ND |
Manufacturer | |
Manufacturer Product Number | SA18T5W-20 |
Description | FXD ATTN PLUG-JACK TNC SS 1.45 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 18 GHz 50 Ohms 5W TNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 20dB | |
Frequency Range | 0 Hz ~ 18 GHz | |
Power (Watts) | 5W | |
Impedance | 50 Ohms | |
Package / Case | TNC In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.255.33000 | Fr.255.33 |
Unit Price without VAT: | Fr.255.33000 |
---|---|
Unit Price with VAT: | Fr.276.01173 |