
SA37100N | |
|---|---|
DigiKey Part Number | 5328-SA37100N-ND |
Manufacturer | |
Manufacturer Product Number | SA37100N |
Description | STEP ATTN JACK TYPE N 3 GHZ 2 W |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 0dB ~ 100dB 0 Hz ~ 3 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 0dB ~ 100dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1,298.85000 | Fr.1,298.85 |
| Unit Price without VAT: | Fr.1,298.85000 |
|---|---|
| Unit Price with VAT: | Fr.1,404.05685 |

