
SA3N-04 | |
---|---|
DigiKey Part Number | 5328-SA3N-04-ND |
Manufacturer | |
Manufacturer Product Number | SA3N-04 |
Description | FXD ATTN PLUG-JACK TYPE N 1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 4dB 0 Hz ~ 3 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 4dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.53.64000 | Fr.53.64 |
Unit Price without VAT: | Fr.53.64000 |
---|---|
Unit Price with VAT: | Fr.57.98484 |