FMSW6548
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMSW6548

DigiKey Part Number
5328-FMSW6548-ND
Manufacturer
Manufacturer Product Number
FMSW6548
Description
EM RELAY SWITCH 18 GHZ 28 V SMA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SP4T 50Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fairview Microwave
Series
-
Packaging
Bag
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SP4T
Frequency Range
0Hz ~ 18GHz
Isolation
90dB
Insertion Loss
0.2dB
Test Frequency
18GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
26V ~ 30V
Operating Temperature
-54°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
-
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.1,832.44000Fr.1,832.44
Manufacturers Standard Package
Unit Price without VAT:Fr.1,832.44000
Unit Price with VAT:Fr.1,980.86764