
SA4N251-03 | |
|---|---|
DigiKey Part Number | 5328-SA4N251-03-ND |
Manufacturer | |
Manufacturer Product Number | SA4N251-03 |
Description | FXD ATTN PLUG-JACK TYPE N 1.25 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 4 GHz 50 Ohms 25W N-Type In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairview Microwave | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 25W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.137.06000 | Fr.137.06 |
| Unit Price without VAT: | Fr.137.06000 |
|---|---|
| Unit Price with VAT: | Fr.148.16186 |




